Search Results for "msb40m 13 Diodes"
Filters
MSB30M-13
Diodes
Bridge Rectifier Diode,
Datasheet
Active
Max Operating Temperature:
150
Number of Terminals:
4
Min Operating Temperature:
-55
Terminal Position:
DUAL
MSB10M-13
Diodes
Bridge Rectifier Diode Silicon 1000V 4-Element Dual Terminal
Datasheet
Obsolete
Max Operating Temperature:
150
Number of Terminals:
4
Min Operating Temperature:
-55
Terminal Position:
DUAL