Switch, 1290nm Min, 1330nm Max, 2X2 Port, Through Hole Mount, 17.30 X 10.40 MM, 8.20 MM HEIGHT, PACKAGE-6
Lumentum Operations MOMEX-22L4300 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lumentum Operations MOMEX-22L4300 to view detailed technical specifications.
No datasheet is available for this part.