
Duracell MN1300 technical specifications.
| Approvals | IEC |
| Body Diameter | 34.2mm |
| Capacity | 15000mAh |
| Chemistry/Technology | Alkaline |
| Diameter | 34.2mm |
| Height | 61.5mm |
| Mount | External |
| Output Voltage | 1.5V |
| Outside Diameter | 34.2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Flat |
| DC Rated Voltage | 1.5V |
| Weight | 141g |
| RoHS | Not Compliant |
Download the complete datasheet for Duracell MN1300 to view detailed technical specifications.
No datasheet is available for this part.
