Honeywell MLH300PGL06A technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Termination Type | CABLE |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell MLH300PGL06A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.