
Cylindrical strain gauge pressure sensor with a 0.25% accuracy, designed for vented gauge pressure measurements up to 300 PSI. Features an analog voltage output ranging from 0.50-4.50V, with a typical operating voltage of 5V and current of 4mA. Operates across a wide temperature range of -40°C to 125°C, offering a 2ms response time and IP65 rating. Mounts via a threaded stud and is RoHS compliant.
Honeywell MLH100PGL06A technical specifications.
| Accuracy | 0.25% |
| Height | 55mm |
| Lead Free | Lead Free |
| Length | 27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 300PSI |
| Max Supply Current | 8mA |
| Max Supply Voltage | 6V |
| Mount | Stud |
| Operating Pressure | 100PSI |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage, Voltage, Analog |
| Output Voltage | 4V |
| Packaging | Bulk |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Primary Type | PRESSURE SENSOR |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Response Time | 2ms |
| RoHS Compliant | Yes |
| Series | MLH |
| Supply Current | 4mA |
| Termination | Cable |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Weight | 57g |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MLH100PGL06A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
