Apem MJTPSMWA technical specifications.
| Actuator Material | Nylon, Polyamide, PA46 |
| Actuator Type | Standard |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MJTP |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Apem MJTPSMWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.