The MIC4421AZM-TR is an 8-channel dual MOSFET driver from Microchip, featuring a commercial temperature grade and a supply voltage range of 4.5-18V. It operates within a temperature range of 0-70°C and has a maximum supply current of 3uA. The device is available in a SOIC-8 package and is designed for use in buffer or inverter based MOSFET driver applications.
Microchip MIC4421AZM-TR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 3 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Output Polarity | INVERTED |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC4421AZM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.