This incremental rotary encoder features a flat shaft style and digital square wave encoder signal. It has a maximum operating torque of 0.005Nm and a typical operating supply voltage of 5VDC. The encoder is programmable and has a mechanical life of 15000 cycles. It can operate within a temperature range of -40 to 85°C and is mounted through a hole. The encoder is designed for use in applications where a rotary motion needs to be converted into a digital signal.
Knitter-Switch MERP11-20120A technical specifications.
| Motion | Rotary |
| Terminal Type | PC Pin |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Encoder Code | Quadrature |
| Maximum Operating Torque | 0.005N.m |
| Typical Operating Supply Voltage | 5VDC |
| Programmability | No |
| Mechanical Life | 15000Cycles |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Index Output | Not Indexed |
| Mounting | Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knitter-Switch MERP11-20120A to view detailed technical specifications.
No datasheet is available for this part.