The T540D687K003BH8705 is a 680uF surface mount polymer tantalum capacitor with a rated voltage of 3VDC and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor has a case code of D and a package type of 7343-31. It features a low ESR of 0.04 and a leakage current of 204.
Kemet T540D687K003BH8705 technical specifications.
| Capacitance | 680uF |
| Voltage | 3VDC |
| DC Rated Voltage | 3VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.04Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 204uA |
| Case Code | D |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7343-31 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T540D687K003BH8705 to view detailed technical specifications.
No datasheet is available for this part.