This DPDT rocker switch features a curved, smooth face gloss rocker actuator style and a maximum current rating of 15 amps at 125VAC or 28VDC. It has a maximum AC voltage rating of 250V and a maximum DC voltage rating of 28V. The switch has a maximum power rating of 559.27 watts and an electrical life of 25,000 cycles. It also has a mechanical life of 100,000 cycles and is available with a wire lead termination style, suitable for panel mounting.
Carling Technologies LTIGL5F-6S-RD-WH-NBL-6V technical specifications.
| Switch Configuration | ON None (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Curved/Smooth Face Gloss Rocker |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 25000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LTIGL5F-6S-RD-WH-NBL-6V to view detailed technical specifications.
No datasheet is available for this part.