Proximity Sensor Ultrasonic 101.6cm 12V to 24VDC
Schneider SM801A4011FP technical specifications.
| Type | Ultrasonic |
| Sensing Distance Range | 300 to 1200mm |
| Sensing Distance | 1016mm |
| Max Operating Supply Voltage | 24V |
| DC Supply Voltage | 12 to 24V |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 15|18V |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schneider SM801A4011FP to view detailed technical specifications.
No datasheet is available for this part.