The UPF1A221MEH1CP is a 220uF aluminum electrolytic capacitor with a 10VDC working voltage and 20% tolerance. It features a low ESR type and a maximum impedance of 0.24 ohms at 20°C and 100kHz. The capacitor has a minimum operating temperature of -55°C and a maximum operating temperature of 105°C. It is designed for through-hole mounting with a radial termination style and a terminal pitch of 7.5mm.
Nichicon UPF1A221MEH1CP technical specifications.
| Capacitance | 220uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 140mA |
| Leakage Current | 66@1MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 15mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.24@20°C@100kHz|0.48@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UPF1A221MEH1CP to view detailed technical specifications.
No datasheet is available for this part.