The HSCSHND150PAAA3 is an absolute pressure sensor from Honeywell, designed to operate within a pressure range of 0psi to 150psi. It features an accuracy of ±0.25% and a response time of 1. The device is powered by a supply voltage of up to 3.6V, with a typical operating voltage of 3.3V and a maximum supply current of 2.8mA. The HSCSHND150PAAA3 is a board-mountable device, packaged in a 4-pin SIP module, and is suitable for use in air or gas media. It can operate within a temperature range of -20°C to 85°C.
Honeywell HSCSHND150PAAA3 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 150psi |
| Maximum Overload Pressure | 250psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.8mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell HSCSHND150PAAA3 to view detailed technical specifications.
No datasheet is available for this part.