The MS3471A16-14SW-CO circular connector features a straight body orientation and crimp termination method. It has 14 contacts and supports a maximum operating temperature of 200C and a minimum operating temperature of -55C. The connector is rated for 850VDC and 600VAC and has a cable mount design.
Aero-Electric Connector MS3471A16-14SW-CO technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 14 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 14 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Aero-Electric Connector MS3471A16-14SW-CO to view detailed technical specifications.
No datasheet is available for this part.