The RSC06DKSN card edge connector features 12 contacts with a terminal pitch of 2.54mm, suitable for through-hole mounting. It has a maximum current rating of 3A per contact and a maximum voltage rating of 600VDC. The connector operates within a temperature range of -65°C to 125°C, making it suitable for various applications.
Sullins RSC06DKSN technical specifications.
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 12 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 600VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins RSC06DKSN to view detailed technical specifications.
No datasheet is available for this part.