
Multichannel RS-232 line driver/receiver IC, featuring 3 drivers and 5 receivers for full-duplex communication. Operates from 3V to 5.5V supply voltage with a maximum data rate of 250Kbps. Includes +/-15kV ESD protection and 500mV receiver hysteresis. Packaged in a 28-TSSOP surface-mount configuration, this RoHS-compliant component is supplied on tape and reel.
Texas Instruments MAX3243CPWR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Kbps |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Drivers | 3 |
| Number of I/Os | 16 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.15us |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Termination | SMD/SMT |
| Thickness | 1mm |
| Weight | 0.004145oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3243CPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
