
Dual transmitter/receiver RS-232 interface IC, featuring Schmitt trigger input characteristics and inverted output polarity. Operates with a nominal 3.3V supply voltage, ranging from 3V to 3.6V, and a maximum supply current of 1mA. Designed for commercial temperature grades, with an operating temperature range from 0°C to 70°C. Housed in a 16-pin SOIC package (R-PDSO-G16) with dimensions of 9.9mm length and 3.9mm width.
Texas Instruments MAX3232ECDR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 1 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Output Polarity | INVERTED |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MAX3232ECDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.