
Dual channel RS-232 line driver/receiver operating at 250Kbps. Features +/-9V output voltage and +/-15kV IEC-ESD protection. Supports full duplex communication with two drivers and two receivers. Operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage. Packaged in a 16-SOIC surface mount package, this RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Texas Instruments MAX232EIDWR technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 10mA |
| Output Voltage | 7V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 500ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 10mA |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX232EIDWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
