
Industrial-grade Real Time Clock IC with I2C and 2-wire serial interface. Features a 160-byte non-volatile memory, 128-byte RAM, clock/calendar, alarm, timer, and interrupt functions. Operates from a 2.7V to 3.6V supply voltage with a temperature range of -40°C to 85°C. Packaged in a 28-pin SOIC for surface mounting, supplied on tape and reel.
Stmicroelectronics M41ST87WMX6TR technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128B |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Non-volatile Memory Size | 160B |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M41ST87W |
| Supply Voltage-Nom | 3.6V |
| Temperature Grade | INDUSTRIAL |
| Time Format | HH:MM:SS:hh |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M41ST87WMX6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
