The C0201X5R182B500NHA is a 0201 package, surface mount ceramic chip capacitor with a capacitance of 18nF and a voltage rating of 50VDC. It has a tolerance of 0.1pF and a dielectric of X5R. The capacitor operates over a temperature range of -55°C to 85°C and is constructed in a flat, ceramic chip case style.
Eyang Technology Development C0201X5R182B500NHA technical specifications.
| Capacitance | 0.0018uF |
| Voltage | 50VDC |
| Tolerance | 0.1pF |
| Dielectric | X5R |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eyang Technology Development C0201X5R182B500NHA to view detailed technical specifications.
No datasheet is available for this part.