Rotatable Coupling-Low Profile Non Environmental Backshell with Strain Relief 45° 25 Shell Size Electroless Nickel Aluminum Rotatable
Glenair 360HB001M2520M technical specifications.
| Military Standard | MIL-DTL-38999 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 360 |
| RoHS | Compliant |
Download the complete datasheet for Glenair 360HB001M2520M to view detailed technical specifications.
No datasheet is available for this part.