Crouzet LWRA2440A technical specifications.
| Coil Voltage (AC) | 415.44kV |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socket |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Crouzet LWRA2440A to view detailed technical specifications.
No datasheet is available for this part.