
Single-channel, rail-to-rail output operational amplifier with a 11MHz gain bandwidth product. Features a 100MΩ input resistance and a 3mV input offset voltage. Operates with dual supply voltages from 1.35V to 5.25V or single supply from 2.7V to 11V. Offers 35mA output current per channel and a 16V/µs slew rate. Packaged in a SOT-23-8 for surface-mount applications.
Analog Devices LTC6910-3CTS8#TRM technical specifications.
| Package/Case | SOT-23-8 |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 11MHz |
| Input Offset Voltage (Vos) | 3mV |
| Input Resistance | 100MR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 11MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.5mA |
| Output Current per Channel | 35mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | No |
| Slew Rate | 16V/µs |
| Unity Gain Bandwidth Product | 11MHz |
| Voltage Gain | 17dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC6910-3CTS8#TRM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
