The LTC1728HS5-5#PBF is a supervisory circuit from Analog Devices, packaged in a SOT-23 case. It operates over a temperature range of -40°C to 125°C and is powered by a supply voltage between 1V and 7V. The device has a supply current of 1uA and a threshold voltage of 4.675V. The LTC1728HS5-5#PBF is compliant with RoHS regulations but not SVHC compliant.
Analog Devices LTC1728HS5-5#PBF technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Threshold Voltage | 4.675V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1728HS5-5#PBF to view detailed technical specifications.
No datasheet is available for this part.