90° 22 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Rotatable
Glenair 440AC070NF2213BP technical specifications.
| Angular Function | 90° |
| Shell Size | 22 |
| Body Plating | Olive Drab Cadmium Over Electroless Nickel |
| Body Material | Aluminum |
| Coupling | Rotatable |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 440AC070NF2213BP to view detailed technical specifications.
No datasheet is available for this part.