Analog Devices LT6204CS#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 3.8uA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 100MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 2.8mA |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 25V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT6204CS#TR to view detailed technical specifications.
No datasheet is available for this part.