The LVH252A12H-4R7T-AU is a shielded wirewound inductor with a ferrite core, featuring 4.7uH inductance and 30% tolerance. It has a maximum DC current rating of 0.93A and a maximum saturation current of 1.1A. The inductor's DC resistance is 0.235 ohms (typical). It measures 2.75mm in length, 1.25mm in height, and 2.25mm in depth, with a case size of 1008. The inductor operates over a temperature range of -40C to 125C.
Chilisin LVH252A12H-4R7T-AU technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 30% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.93A |
| Maximum Saturation Current | 1.1A |
| Max DC Resistance | 0.235(Typ)Ohm |
| Case Size | 1008 |
| Product Length | 2.75mm |
| Height | 1.25mm |
| Product Depth | 2.25mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin LVH252A12H-4R7T-AU to view detailed technical specifications.
No datasheet is available for this part.