
The LT3844IFE#TRPBF is a DC/DC controller from Analog Devices with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a maximum frequency of 330kHz and a duty cycle of 95%. The device is packaged in a SOP package and is available in quantities of 2500. The LT3844IFE#TRPBF is RoHS compliant.
Analog Devices LT3844IFE#TRPBF technical specifications.
| Package/Case | SOP |
| Duty Cycle | 95% |
| Max Frequency | 330kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3844IFE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
