
The LT3009ESC8-5#PBF is a linear voltage regulator with an output voltage of 5V and an output current of 20mA. It operates from a minimum input voltage of 1.6V to a maximum of 20V, with a dropout voltage of 280mV. The device is packaged in a SC package and has an operating supply current of 3uA. The LT3009ESC8-5#PBF is RoHS compliant and has a power supply rejection ratio of 56dB.
Analog Devices LT3009ESC8-5#PBF technical specifications.
| Accuracy | 2% |
| Package/Case | SC |
| Dropout Voltage | 280mV |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.6V |
| Number of Outputs | 1 |
| Operating Supply Current | 3uA |
| Output Current | 20mA |
| Output Voltage | 5V |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| RoHS Compliant | Yes |
| Supply Current | 3uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3009ESC8-5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
