Analog Devices LT1818IS5 technical specifications.
| Package/Case | TSOT |
| Input Offset Voltage (Vos) | 1.5mV |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3.5V |
| Nominal Gain Bandwidth Product | 400MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| RoHS Compliant | No |
| Slew Rate | 2500V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1818IS5 to view detailed technical specifications.
No datasheet is available for this part.