The TANTAMOUNT T83C225K025LSBS is a solid tantalum capacitor with a capacitance of 2.2uF and a voltage rating of 25VDC. It has a tolerance of 10% and an equivalent series resistance (ESR) of 2.9. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. It is constructed with a flat construction and has an inward L termination style.
Vishay T83C225K025LSBS technical specifications.
| Capacitance | 2.2uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| ESR | 2.9Ohm |
| Leakage Current | 0.6uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT® |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay T83C225K025LSBS to view detailed technical specifications.
No datasheet is available for this part.