This TE Connectivity DTS21H23-53ZB connector features 53 circular contacts with a straight body orientation and solder lug termination. It is designed for flange mount applications and has a maximum operating temperature of 200 degrees Celsius. The connector's minimum operating temperature is -65 degrees Celsius, and it has a single port with a receptacle gender.
TE Connectivity DTS21H23-53ZB technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 53 |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 53 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity DTS21H23-53ZB to view detailed technical specifications.
No datasheet is available for this part.