Stmicroelectronics LSM320HAY30TR technical specifications.
| Package/Case | LGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Output Type | Analog |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LSM320HAY30TR to view detailed technical specifications.
No datasheet is available for this part.