
Stmicroelectronics LSM303CTR technical specifications.
| Package/Case | LGA |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.9V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Output Type | SPI, I2C, Digital |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sensor Type | Accelerometer, Magnetometer, 6 Axis, Temperature, 3 Axis |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LSM303CTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
