1-CH Totem-Pole Gate Driver Optocoupler, 30V, 1000V, 8-Pin PDIP
TRIAC 200V 88A D2PAK SMT TO-263
TRIAC 600V 88A D2PAK Surface Mount
High Speed Logic Output Optocoupler, Totem-Pole, 1-CH, 8-Pin PDIP
High Speed Logic Output Optocoupler, 1-CH, Open Collector, 2500Vrms, PDIP
TRIAC 600V 176A D2PAK SMT TO-263
SCR Optocoupler, 400V, 1-CH, AC-OUT, 6-Pin PDIP
TRIAC 600V 132A D2PAK Surface Mount
Conn Unshrouded Header HDR 11 POS 2.54mm Solder RA Side Entry SMD T/R
9-Contact Right Angle Surface Mount Header, 2.54mm Pitch, 22.86mm Length
Conn Board Stacker HDR 10 POS 10.16mm Solder ST SMD
PRO SIGNAL SS-445 CABLE, SCSI-III 68D TO 50D, 2M
Wire, 7C TS, 28 AWG, UL2464, 300V, 80C, 4.45 mm, VW-1, PVC, gray
Wire, 7C TS, 28 AWG, UL2464, 300V, 80C, 4.45 mm, VW-1, PVC, white
Plunger, S.S, 47/64inL, M10x1.5, 445 lb, PK5
Vs Configurable Power Supply