
This circular connector features a straight body and flange mount design, with 37 contacts and a maximum current rating of 5A. It has a product length of 25.37mm, depth of 28.98mm, and height of 28.98mm. The connector operates within a temperature range of -65°C to 200°C and is suitable for solder termination.
Souriau 8T3L14F35PN technical specifications.
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Product Length (mm) | 25.37 |
| Product Depth (mm) | 28.98 |
| Product Height (mm) | 28.98 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 37 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Max Current Rating | 5A |
| Cage Code | F0225 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Souriau 8T3L14F35PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.