
SPDT momentary pushbutton switch with a round polycarbonate plunger. Features a 3A contact current rating at 250VAC/30VDC, silver-plated bronze contacts, and a mechanical life of 500,000 cycles. Panel mountable with snap-in design and offers quick connect or solder lug termination. Operates within a temperature range of -25°C to 70°C and boasts a UL94 V-0 flammability rating.
NKK Switches LP0115CMKW01C technical specifications.
| Actuator Material | Polycarbonate |
| Actuator Type | Round, Button |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 20mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 500000Cycles |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LP01 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LP0115CMKW01C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
