The LM53625MQRNLTQ1 is a quad regulator from Texas Instruments with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a JEDEC package code of R-XQCC-N22 and a terminal position of QUAD. The device has 22 terminals and is rated for use in automotive applications, meeting the AEC-Q100 screening level. It can handle input voltages between 3.5V and 42V.
Texas Instruments LM53625MQRNLTQ1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 22 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N22 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 42 |
| Input Voltage-Min | 3.5 |
| Screening Level | AEC-Q100 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM53625MQRNLTQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.