The LM536255QRNLRQ1 is a quad regulator from Texas Instruments, designed for automotive applications. It operates over a wide temperature range of -40°C to 150°C and is compliant with AEC-Q100. This device features a quad configuration with 22 terminals and is packaged in a VQFN-22 package. It can handle input voltages between 3.5V and 42V, making it suitable for various power management applications.
Texas Instruments LM536255QRNLRQ1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 22 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N22 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 42 |
| Input Voltage-Min | 3.5 |
| Screening Level | AEC-Q100 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM536255QRNLRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.