This 6-position rotary switch features a DP6T pole throw configuration and a maximum current rating of 2.5 amps at 125VAC. It has a maximum AC voltage rating of 125V and a maximum DC voltage rating of 125 volts as certified by CSA and UL. The switch has an electrical life of 300,000 cycles and a 30-degree angle of throw. It is available in a panel mount/through hole package type with PC pins and a straight body orientation. The operating temperature range is from -30 to 85 degrees Celsius.
C&K A20614MSCQF technical specifications.
| Actuator Style | Flatted Shaft |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DP6T |
| Max Current Rating | 2.5@125VACA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 125@(CSA/UL)V |
| Electrical Life | 300000Cycles |
| Angle of Throw | 30° |
| Number of Positions | 6 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K A20614MSCQF to view detailed technical specifications.
No datasheet is available for this part.