The LM25066IAPSQ/NOPB is a lead free power management IC from Texas Instruments. It is available in a WQFN-24 package and is RoHS compliant. The IC operates over a temperature range of -40°C to 125°C and has a maximum operating supply current of 5.8mA. It is packaged in tape and reel quantities of 1000 units. The LM25066IAPSQ/NOPB is suitable for surface mount applications.
Texas Instruments LM25066IAPSQ/NOPB technical specifications.
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 5.8mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25066IAPSQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
