
Stmicroelectronics LET9060TR technical specifications.
| Frequency | 960MHz |
| Gain | 17.2dB |
| Output Power | 60W |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Technology | LDMOS |
| Test Voltage | 28V |
| Voltage Rating | 80V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LET9060TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.