Surface mount general purpose inductor featuring 47µH inductance with a 10% tolerance. This ferrite-core component is housed in an 0805 (2012 metric) case, designed for surface mounting. It offers a maximum DC current of 60mA and a DC resistance of 3.7Ω. Operating across a temperature range of -40°C to 105°C, this RoHS compliant inductor is supplied on tape and reel.
Taiyo Yuden LB2012T470K technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Current | 60mA |
| DC Resistance (DCR) | 3.7R |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 1.25mm |
| Inductance | 47uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Length | 2mm |
| Max DC Current | 60mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 11MHz |
| Series | LB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LB2012T470K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.