
This 3A SPDT on-mom snap-in switch features silver-plated contacts and a UL94 V-0 flammability rating. It is designed for use in applications where a high current rating is required, and is suitable for use in environments with high voltage AC. The switch is constructed with a solder termination and is available in a package quantity of 50. It is also compliant with RoHS regulations.
NKK Switches LB15RKW01-C/AT4057 technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Mount | Snap in |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB15RKW01-C/AT4057 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.