Stmicroelectronics K330 technical specifications.
| Category | INEMO Inertial Module |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 24 |
| Package/Case | TFLGA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics K330 to view detailed technical specifications.
No datasheet is available for this part.