Honeywell JS-254 technical specifications.
| Current Rating | 5A |
| Mount | Screw |
| Package Quantity | 50 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SM |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell JS-254 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
