Eaton JJS-30 technical specifications.
| Approvals | UL, CSA, CE |
| Current | 30A |
| Current Rating | 30A |
| Diameter | 0.56inch |
| Fuse Current | 30A |
| Fuse Size | 0.56 X 1.5in |
| Lead Free | Lead Free |
| Length | 1.5inch |
| Max Voltage Rating (AC) | 600V |
| Mount | Holder, Stud, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JJS |
| Size | 38.09mm |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| Weight | 0.24oz |
| Width | 0.56inch |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Eaton JJS-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.