The AEA15DTKT card edge connector features 30 contacts with a terminal pitch of 3.18mm and a body orientation of straight. It is designed for through hole mounting and has a maximum current rating of 3A per contact. The operating temperature range is -65°C to 150°C.
Sullins AEA15DTKT technical specifications.
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 30 |
| Terminal Pitch | 3.18mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins AEA15DTKT to view detailed technical specifications.
No datasheet is available for this part.