Search Results for "hcb1608kf 600t30 tai tech Advanced Power Electronics"
Filters
HCB1608KF-800T30
Tai-Saw
Ferrite Beads Multi-Layer High Current 80Ohm 25% 100MHz 3A 0.04Ohm DCR 0603 T/R
Datasheet
EIA STD PACKAGE SIZE 0603, 2 PIN
Active
Max Operating Temperature:
125
Min Operating Temperature:
-55
Width:
0.8
Length:
1.6