2-Position Panel Mount Keylock Switch, 20V, 90° Index Angle, Gold/Nickel Contacts
2-Position Keylock Switch, On-On, 28V DC, 4A, Panel Mount, Through Hole
3-Position DP3T Keylock Switch, 28V DC, 4A, Panel Mount, RoHS Compliant
4-Position Keylock Switch, 28V DC, 4A, Panel Mount, 45° Index Angle
3-Position SP3T Keylock Switch, 20V, 45° Index Angle, PC Pins, Through Hole Mount
2-Position Keylock Switch, 28V DC, 4A, Panel Mount, Gold/Silver Contacts
Nylon Cable Tie, 4inch Bundle Diameter, 100-Pack, Grey
Nylon Cable Tie, 4inch Bundle Diameter, 366mm Length, Blue
3-Position SP3T Keylock Switch, 28V DC, 4A, Panel Mount, Through Hole
Nylon Cable Marker, Yellow, 45mm Diameter, 100/Pack, Spool
Nylon Cable Tie, 1.88inch Bundle Diameter, 100 Count, Brown
2-Position Keylock Switch, 28V DC, 4A, 250V AC, Panel Mount
Pan-Term Female Header, 8AWG, Copper, Tin Plated, 38.61mm Length
2-Position SPDT Keylock Switch, 20V, Panel Mount, Wire Leads
Nylon Cable Tie, 3inch Bundle Diameter, 1000 Pack, Free Hanging Mount
Cable Mount Terminal, Copper Body, Tin Plating, 2AWG Wire, 0.06inch Thick
Tantalum Capacitor 22uF 10% 100V Axial Through Hole
Nylon Cable Tie, 188mm Length, 4.8mm Width, 4.8oz Weight, 85°C Max Temp
iMEMS Accelerometer, X, Y Axis, 2.5kHz Bandwidth, LFCSP-16
Nylon Cable Tie, 368mm Length, 4inch Bundle Diameter, 85°C Max Temperature